Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DLW21 S101 :: EMI filter chip, DLW21SN 0805 120

Item-No.: DLW21 S101
€0,31
Category of goods: 1 = discountable

DLW21 S101

  • Product Description
  • Technical information
  • General
    • Type
    • SMD filter
    • Design
    • CHIP EMI filter
    • Tolerance
    • ±25 %
    • Mounting form
    • 0805
    • Temperature range
    • -40 … +85
  • Electrical values
    • Voltage DC
    • 50 V=
    • Current
    • 0.37
    • Series resistance
    • 0.3
  • Measures
    • Length
    • 2.0 mm
    • Width
    • 1.2 mm
    • Height
    • 1.2 mm

SMD filter 0805 (2.0x1.2x1.2 mm)
Design: 0805
Impedance: 120 ohm
Tolerance: +/- 25%
Resistance: 0.3 ohm
Nominal current: 0.37 A
Nominal voltage: 50 V
Temperature -40 to +85°C



Manufacturer : MURATA
Factory number : DLW21SN121SQ2L
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD filter
    • Design
    • CHIP EMI filter
    • Tolerance
    • ±25 %
    • Mounting form
    • 0805
    • Temperature range
    • -40 … +85
  • Electrical values
    • Voltage DC
    • 50 V=
    • Current
    • 0.37
    • Series resistance
    • 0.3
  • Measures
    • Length
    • 2.0 mm
    • Width
    • 1.2 mm
    • Height
    • 1.2 mm
Datasheet/manual