Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSTCR 4,00 :: SMD resonator 4.00 MHz, size 4.5x2.0x1.5 mm

Item-No.: CSTCR 4,00
€0,24
Category of goods: 1 = discountable

CSTCR 4,00

  • Product Description
  • Technical information
  • General
    • Type
    • SMD resonator
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 4.00 MHz
  • Measures
    • Length
    • 4.5 mm
    • Width
    • 2.0 mm
    • Height
    • 1.5 mm

SMD resonator
High shock resistance
Faster oscillation than a quartz crystal
Integrated load capacitors

• CSTCR. .G53-RO
• Dimensions: 4.5 x 2.0 x 1.5 mm
• Frequency: 4.00 MHz
• Frequency tolerance: ± 0.5%
• Temperature drift: 0.15%
• Temperature range: -20 - +80°C



Manufacturer : MURATA
Factory number : CSTCR4M00G53-R0
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD resonator
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 4.00 MHz
  • Measures
    • Length
    • 4.5 mm
    • Width
    • 2.0 mm
    • Height
    • 1.5 mm
Datasheet/manual