Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSTCC 6,00 :: SMD resonator, 6.00 MHz

Item-No.: CSTCC 6,00
€0,28
Category of goods: 1 = discountable

CSTCC 6,00

  • Product Description
  • Technical information
  • General
    • Type
    • SMD resonator
    • Tolerance
    • ±0.5%
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 6.00 MHz
  • Measures
    • Length
    • 4.5 mm
    • Width
    • 2.0 mm
    • Height
    • 1.5 mm

SMD resonator with integrated capacity

• Frequency: 6.00 MHz
• Frequency tolerance: ± 0.5%
• Temperature drift: 0.3%



Manufacturer : MURATA
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD resonator
    • Tolerance
    • ±0.5%
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 6.00 MHz
  • Measures
    • Length
    • 4.5 mm
    • Width
    • 2.0 mm
    • Height
    • 1.5 mm
Datasheet/manual