Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSTCC 4,19 :: SMD-Resonator, 4,19 MHz

Item-No.: CSTCC 4,19
€0,18
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

CSTCC 4,19

  • Product Description
  • Technical information
  • General
    • Type
    • SMD resonator
    • Tolerance
    • ±0.5%
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 4,19 MHz
SMD-Resonator with integrierte capacity

• Frequency: 4,19 MHz
• Frequency Tolerance: ± 0,5 %
• Temperaturdrift: 0,3 %



Manufacturer : MURATA
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD resonator
    • Tolerance
    • ±0.5%
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 4,19 MHz
Datasheet/manual