Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSTCC 3,58 :: SMD resonator, 3.58 MHz

Item-No.: CSTCC 3,58
€0,16
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

CSTCC 3,58

  • Product Description
  • Technical information
  • General
    • Type
    • SMD resonator
    • Tolerance
    • ±0.5%
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 3,58 MHz

SMD resonator with integrated capacity

• Frequency: 3.58 MHz
• Frequency tolerance: ± 0.5%
• Temperature drift: 0.3%



Manufacturer : MURATA
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD resonator
    • Tolerance
    • ±0.5%
    • Temperatur max.
    • +80
  • Electrical values
    • Frequency
    • 3,58 MHz
Datasheet/manual