Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BNX005-01 :: Interference suppression filter, interference suppression up to

Item-No.: BNX005-01
€6,50
Category of goods: 1 = discountable

BNX005-01

  • Product Description
  • Technical information
  • General
    • Type
    • Noise filter
    • Design
    • Insertion Loss 40 dB min.
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Current suppression up to 1 GHz
  • Electrical values
    • Voltage
    • 50 V
    • Current
    • 15
  • Measures
    • Length
    • 12 mm
    • Width
    • 11 mm
    • Height
    • 13 mm

Interference suppression filter - integrated DC filter for suppressing supply voltages in the event of symmetrical and unsymmetrical interference. Interference suppression up to 1 GHz.

• Insulation resistance: 100 mOhm
• Load limit: 10 A / 50 VDC
• Insertion loss: min. 40 dB



Manufacturer : MURATA
Factory number : BNX005-01
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Noise filter
    • Design
    • Insertion Loss 40 dB min.
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Current suppression up to 1 GHz
  • Electrical values
    • Voltage
    • 50 V
    • Current
    • 15
  • Measures
    • Length
    • 12 mm
    • Width
    • 11 mm
    • Height
    • 13 mm
Datasheet/manual