Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLM31PG 500 :: EMI suppression filter SMD1206 BLM31 50 ohms

Item-No.: BLM31PG 500
€0,22
Category of goods: 1 = discountable

BLM31PG 500

  • Product Description
  • Technical information
  • General
    • Type
    • SMD ferrites
    • Design
    • EMI suppression filter
    • Mounting form
    • 1206
    • Temperature range
    • 55 … +125
  • Specials
    • Specification
    • 50 Ohm
  • Electrical values
    • Current
    • 3
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 1.1 mm
    • Height
    • 3.2 mm

SMD ferrite BLM 31, SMD 1206 (1.6 x 1.1 x 3.2 mm)
Attenuation of high-frequency interference
Type 1206
PG series for high currents
Temperature: 55°C up to +125°C

Impedance (100 MHz): 50 ohms/type
Resistance (DC) max.: 0.025 Ohm
Nominal current: 3.0 A



Manufacturer : MURATA
Factory number : BLM31PG500 SN1L
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD ferrites
    • Design
    • EMI suppression filter
    • Mounting form
    • 1206
    • Temperature range
    • 55 … +125
  • Specials
    • Specification
    • 50 Ohm
  • Electrical values
    • Current
    • 3
  • Measures
    • Length
    • 1.6 mm
    • Width
    • 1.1 mm
    • Height
    • 3.2 mm
Datasheet/manual