Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BLM21PG 221 :: EMI suppression filter SMD0805 BLM21 220 ohms

Item-No.: BLM21PG 221
€0,05
Category of goods: 1 = discountable

BLM21PG 221

  • Product Description
  • Technical information
  • General
    • Type
    • SMD ferrites
    • Design
    • EMI suppression filter
    • Tolerance
    • ±25 %
    • Mounting form
    • 0805
    • Temperature range
    • 55 … +125
  • Specials
    • Specification
    • 220 Ohm
  • Electrical values
    • Current
    • 2
  • Measures
    • Length
    • 1.25 mm
    • Width
    • 0.85 mm
    • Height
    • 2.0 mm

SMD ferrite BLM 21, SMD 0805 (1.25 x 0.85 x 2.0 mm)
Attenuation of high-frequency interference
Type 0805
PG series for high currents
Temperature: 55°C up to +125°C

Impedance (100 MHz): 220 ohms/±25%
Resistance (DC) max.: 0.050 Ohm
Nominal current: 2.0 A



Manufacturer : MURATA
Factory number : BLM21PG221 SN1D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD ferrites
    • Design
    • EMI suppression filter
    • Tolerance
    • ±25 %
    • Mounting form
    • 0805
    • Temperature range
    • 55 … +125
  • Specials
    • Specification
    • 220 Ohm
  • Electrical values
    • Current
    • 2
  • Measures
    • Length
    • 1.25 mm
    • Width
    • 0.85 mm
    • Height
    • 2.0 mm
Datasheet/manual