Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEAD SMD-001 :: EMC ferrite interference suppression filter, SMD, 56 ohms @ 100 

Item-No.: BEAD SMD-001
€0,18
Category of goods: 1 = discountable

BEAD SMD-001

  • Product Description
  • Technical information
  • General
    • Type
    • EMC ferrite noise filter
    • Design
    • SMD
    • Stability
    • 56 Ohm - 100 MHz
    • Mounting form
    • Flat-wire high current
  • Specials
    • Specification
    • Broadband interference suppression
  • Electrical values
    • Frequency
    • 100 ... 300 MHz
  • Measures
    • Length
    • 4.47 mm
    • Width
    • 3.2 mm
    • Height
    • 2.75 mm

Fastron EMC ferrite interference suppression filter
In a SMD, flat-wire, high-current version

Broadband interference in the frequency range of 100 MHz to 300 MHz

Impedance: 56 ohms @ 100 MHz
Max. DCR: 0.01 Ohm
I DC: 5 A
Dimensions (L x W x H): 4.47 x 3.2 x 2.75 mm



Manufacturer : FASTRON
Factory number : SMB/001-999X-01
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • EMC ferrite noise filter
    • Design
    • SMD
    • Stability
    • 56 Ohm - 100 MHz
    • Mounting form
    • Flat-wire high current
  • Specials
    • Specification
    • Broadband interference suppression
  • Electrical values
    • Frequency
    • 100 ... 300 MHz
  • Measures
    • Length
    • 4.47 mm
    • Width
    • 3.2 mm
    • Height
    • 2.75 mm
Datasheet/manual