Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEAD 92-99 :: EMC double-ferrite interference suppression filter, 50 ohms @ 10

Item-No.: BEAD 92-99
€0,18
Category of goods: 1 = discountable

BEAD 92-99

  • Product Description
  • Technical information
  • General
    • Type
    • EMC ferrite noise filter
    • Design
    • Radial
    • Stability
    • 50 Ohm - 10 MHz
    • Mounting form
    • Double ferrite
  • Specials
    • Specification
    • Broadband interference suppression
  • Electrical values
    • Frequency
    • 10 ... 100 MHz
  • Measures
    • Length
    • 9.1 mm
    • Width
    • 3.8 mm
    • Height
    • 7.0 mm

Fastron EMC ferrite interference suppression filter

Double-ferrite, radial
Broadband interference in the frequency range of 10 MHz to 100 MHz

Impedance: 50 ohms @ 10 MHz
9.1 x 3.8 x 7.0 mm



Manufacturer : FASTRON
Factory number : BEAD/92-999X-51
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EMC ferrite noise filter
    • Design
    • Radial
    • Stability
    • 50 Ohm - 10 MHz
    • Mounting form
    • Double ferrite
  • Specials
    • Specification
    • Broadband interference suppression
  • Electrical values
    • Frequency
    • 10 ... 100 MHz
  • Measures
    • Length
    • 9.1 mm
    • Width
    • 3.8 mm
    • Height
    • 7.0 mm
Datasheet/manual