Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BEAD 4-90 :: EMC ferrite interference suppression filter, axial, 90 ohms @ 10

Item-No.: BEAD 4-90
€0,18
Category of goods: 1 = discountable

BEAD 4-90

  • Product Description
  • Technical information
  • General
    • Type
    • EMC ferrite noise filter
    • Design
    • Axial
    • Stability
    • 90 Ohm - 100 MHz
  • Specials
    • Specification
    • Broadband interference suppression
  • Electrical values
    • Frequency
    • 10 ... 100 MHz
  • Measures
    • Ø
    • 3.7 mm
    • Length
    • 7.0 mm

Fastron EMC ferrite interference suppression filter

Axial version
Broadband interference in the frequency range of 10 MHz to 100 MHz

Impedance: 90 ohms @ 100 MHz
Ø 3.7 x 7.0 mm



Manufacturer : FASTRON
Factory number : BEAD/4-900R-02
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • EMC ferrite noise filter
    • Design
    • Axial
    • Stability
    • 90 Ohm - 100 MHz
  • Specials
    • Specification
    • Broadband interference suppression
  • Electrical values
    • Frequency
    • 10 ... 100 MHz
  • Measures
    • Ø
    • 3.7 mm
    • Length
    • 7.0 mm
Datasheet/manual