Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOLIE 3561 :: OHP transparencies for colour laser printer / copier / 50 sheets


FOLIE 3561

  • Product Description
  • Technical information
  • General
    • Type
    • Overhead transparency and laser transparency
    • Assembly
    • Special coating
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.13
  • Packaging
    • Packaging
    • 50 pages

OHP transparencies for colour laser printer / copier

• Overhead transparencies for colour laser printer / copier
• A special coated surface for all popular colour laser printers and copiers
• High-definition prints with the best toner adhesion.
• For high-quality presentations in brilliant colours
• Easy handling via collection feed (stackable)

These high quality overhead colour laser slides are ideal for professional presentations in meetings. But no matter what you do use the printed slides for, you will be amazed at the professional result achieved on colour laser printers. Design your slides easily on the PC and print your text and images on them - the eye-catcher in your next presentation.

Product description:
• Laser / colour laser / copier
• Extremely thermostable due to greater slide thickness: 0.13 mm
• For: presentations and conferences / meetings
• Suitable for: high-quality colour presentations
• DIN A4 / 50 sheets



Manufacturer : AVERY ZWECKFORM
Factory number : 3561
Package weight : 0.69 kg
Technical information
  • General
    • Type
    • Overhead transparency and laser transparency
    • Assembly
    • Special coating
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.13
  • Packaging
    • Packaging
    • 50 pages
Datasheet/manual