Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOLIE 3557 :: Overhead transparencies for b/w copier / 100 sheets


FOLIE 3557

  • Product Description
  • Technical information
  • General
    • Type
    • Overhead and copy transparency
    • Colour
    • Clear
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.10
  • Packaging
    • Packaging
    • 100 pages
Overhead transparencies for b/w copier

• Fast and easy creation of overhead presentations
• Highest level of functionality
• Coated for best toner adhesion with b/w copiers
• Also for equipment with optical control sensor
• Solvent-free

These overhead transparencies are ideal for training or company presentations. But no matter what you do use the printed slides for, you will be amazed at the professional result achieved on black/white laser printers and copiers.

Product description:
• Copier
• Laminated, thickness: 0.10 mm
• For: meetings / presentations and conferences
• DIN A4 / 100 sheets



Manufacturer : AVERY ZWECKFORM
Factory number : 3557
Package weight : 1.483 kg
Technical information
  • General
    • Type
    • Overhead and copy transparency
    • Colour
    • Clear
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.10
  • Packaging
    • Packaging
    • 100 pages
Datasheet/manual