Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOLIE 3555 :: Overhead transparencies for b/w copier / 100 sheets


FOLIE 3555

  • Product Description
  • Technical information
  • General
    • Type
    • Laser and copier film
    • Assembly
    • Uncoated
    • Colour
    • Clear
  • Specials
    • Specification
    • For single-sheet feeder
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.10
  • Packaging
    • Packaging
    • 100 pages

Overhead transparencies for b/w copier

• Fast and easy creation of overhead presentations
• Highest level of functionality
• Solvent-free

These overhead transparencies are ideal for training or company presentations. But no matter what you do use the printed slides for, you will be amazed at the professional result achieved on black/white laser printers and copiers.

Product description:
• Copier
• With interleaving paper, for manual feed only, thickness: 0.10 mm
• For: meetings / presentations and conferences
• DIN A4 / 100 sheets



Manufacturer : AVERY ZWECKFORM
Factory number : 3555
Package weight : 1.311 kg
Technical information
  • General
    • Type
    • Laser and copier film
    • Assembly
    • Uncoated
    • Colour
    • Clear
  • Specials
    • Specification
    • For single-sheet feeder
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.10
  • Packaging
    • Packaging
    • 100 pages
Datasheet/manual