Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOLIE 3552 :: Overhead transparencies for b/w laser & copier / 100 sheets


FOLIE 3552

  • Product Description
  • Technical information
  • General
    • Type
    • Laser and copier film
    • Assembly
    • Special coating
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.10
  • Packaging
    • Packaging
    • 100 pages

Clear overhead transparencies for b/w laser printers, b/w copiers

• Fast and easy creation of overhead presentations
• Highest level of functionality
• Special coating for high-definition printing and optimal toner adhesion
• Easy handling via collection feed (stackable)
• Solvent-free

These clear laser+copy transparencies are ideal for training or company presentations. But no matter what you do use the printed slides for, you will be amazed at the professional result achieved on black/white laser printers and copiers. With the overhead transparencies your charts are printed quickly and easily and the special coating ensures incredibly sharp projection of your arguments.

Product description:
• Laser / copier
• Thickness: 0.10 mm
• For: meetings / presentations and conferences
• DIN A4 / 100 sheets



Manufacturer : AVERY ZWECKFORM
Factory number : 3552
Package weight : 0.9846 kg
Technical information
  • General
    • Type
    • Laser and copier film
    • Assembly
    • Special coating
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.10
  • Packaging
    • Packaging
    • 100 pages
Datasheet/manual