Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOLIE 3487 :: A4/WEATHERPROOF / 100 SHEETS


FOLIE 3487

  • Product Description
  • Technical information
  • General
    • Type
    • Laser and copier film
    • Design
    • Weatherproof
    • Assembly
    • Special coating
    • Colour
    • White
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.13
  • Packaging
    • Packaging
    • 100 pages

White, weatherproof film

Are you looking for durable sales documents or does information need to be put up outside? Then the material should withstand weather conditions and be UV-stable, tear-resistant and water-resistant. The white, weatherproof film combines all of these features. You can print these individually with all popular black/white laser, colour laser and black/white copiers.

• Tearproof
• Weatherproof, insoluble in water, temperature-resistant
• Does not turn yellow, unlimited archival life.
• Dust-free
• Can be copied, printed and labelled

Product description:
• Copier / laser / colour laser
• Stackable, thickness: 0.13 mm
• Coating: a special coated surface
• DIN A4
• For: notices / warnings
• Colour: white



Manufacturer : AVERY ZWECKFORM
Factory number : 3487
Package weight : 1.06 kg
Technical information
  • General
    • Type
    • Laser and copier film
    • Design
    • Weatherproof
    • Assembly
    • Special coating
    • Colour
    • White
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.13
  • Packaging
    • Packaging
    • 100 pages
Datasheet/manual