Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FOLIE 2502 :: Overhead transparency for inkjet printers / 50 sheets


FOLIE 2502

  • Product Description
  • Technical information
  • General
    • Type
    • Overheadfolie
    • Assembly
    • Special coating
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.11
  • Packaging
    • Packaging
    • 50 pages

Overhead transparency for inkjet printers

• Special coating for rich, vibrant colour reproduction and sharply contoured colour gradients
• Rapid ink acceptance prevents smearing and running of ink
• The colours are rich and vibrant in projections

These high quality overhead transparencies are ideal for lessons in the classroom or for presentations in meetings. But no matter what you do use the transparencies, you will be amazed at the professional result achieved on all popular inkjet printers. Label your transparencies easily on the PC and print your text and images on them - the eye-catcher in your next presentation.

Product description:
• Inkjet
• Stackable, thickness: 0.11 mm
• For: meetings / presentations and conferences
• DIN A4 / 50 sheets / clear



Manufacturer : AVERY ZWECKFORM
Factory number : 2502
Package weight : 0.5878 kg
Technical information
  • General
    • Type
    • Overheadfolie
    • Assembly
    • Special coating
    • Colour
    • Clear
  • Specials
    • Specification
    • Processable in batches
  • Measures
    • Format
    • DIN A4
    • Thickness
    • 0.11
  • Packaging
    • Packaging
    • 50 pages
Datasheet/manual