Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


O3325SET :: Infralan Easy Splice Pigtailset SC OM3

Item-No.: O3325SET
€59,95




O3325SET

  • Product Description
  • Technical information
  • General
    • Type
    • Fibre pigtails > SC
    • Cable type
    • 12-colour - dyed
    • Technology
    • Pigtailset
  • Implementation
    • Type of connector
    • SC
  • Specials
    • Specification
    • OM3 50/125µ
  • Measures
    • Cable length
    • 2 m total length / 1 m drop length m
Infralan Easy Splice Pigtailset SC OM3
The splicing prepared Pigtailset is intended for direct use in a splice.
The 12 SC fiber pigtails are colored according to DIN VDE 0888 and by Schrumpfschlauchtüllen who have moved to the fibers, bundled.

The cable tie included in the kit are intended for a decent lead in the splice box. By specially made for this set packaging for safe shipment is guaranteed.

Pigtailset consisting of:
• 1x set of 12 pigtailed (2m total length / 1m bare length) SC color (color code according to DIN VDE 0888)
• 1x splice to accommodate 2 x 12 splice holders
• 1x cover
• 1x Splice with 12 chambers
• 12x crimp splice
• 6x cable tie to the fiber guide



Manufacturer : EFB-ELEKTRONIK
Factory number : O3325SET
Package weight : 0.446 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fibre pigtails > SC
    • Cable type
    • 12-colour - dyed
    • Technology
    • Pigtailset
  • Implementation
    • Type of connector
    • SC
  • Specials
    • Specification
    • OM3 50/125µ
  • Measures
    • Cable length
    • 2 m total length / 1 m drop length m
Datasheet/manual