Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 12XLC62-2 :: Optical-fibre pigtails LC, 12 pigtails, LC OM1 62/125 µ

Item-No.: LWL 12XLC62-2
€19,95
Category of goods: 1 = discountable

LWL 12XLC62-2

  • Product Description
  • Technical information
  • General
    • Type
    • Fibre pigtails > LC
    • Cable type
    • 12-colour - solid coloured
  • Implementation
    • Type of connector
    • LC
  • Specials
    • Specification
    • OM1 62/125µ
  • Measures
    • Cable length
    • 2 m

Optical-fibre pigtail set, coloured

Characteristics/properties
• LC plug
• Halogen-free (LZSH)
• 900-µm easy strip
• 12 coloured pigtails with solid-coloured fibres in:
red, green, blue, yellow, white, grey, brown, violet, turquoise, black, orange, pink
• Length: 2 m
• Standard code in accordance with DIN VDE 0888
• Multi-mode fibre in accordance with ITU-G651.1, TIA/EIA 492AAAA
• Each package includes an individual test certificate

Applications
• Networks including Ethernet, Fast Ethernet, GBE and 10GBE
• Ideal for use in telecommunications and in data centres
• Well suited for use in splice boxes and racks

Specification multi-mode
• Insertion loss max. 0.3 dB typically 0.2 dB
• Return loss (MM) typically 28 dB
• Fibre type: multi-mode 50/125 µm
• Outer cable diameter 900 µm
• Operating temperature: -20°C to +60°C
• Pin compatibility compatible with all common connectors (in accordance with IEC 61754)



Manufacturer : FIBREFAB
Factory number : LC62B2E-12/1B
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fibre pigtails > LC
    • Cable type
    • 12-colour - solid coloured
  • Implementation
    • Type of connector
    • LC
  • Specials
    • Specification
    • OM1 62/125µ
  • Measures
    • Cable length
    • 2 m
Datasheet/manual