Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL STECKER SC :: SC connector, single-mode, blue anti-kink protection

Item-No.: LWL STECKER SC
€2,95
Category of goods: 1 = discountable

LWL STECKER SC

  • Product Description
  • Technical information
  • General
    • Type
    • FOC plug
    • Design
    • SC connector, simplex
    • Assembly
    • Single plug
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Singlemode
  • Specials
    • Specification
    • NTT-compatible

Connector for optical fibres

• SC connector (NTT compatible)
• Simplex connector
• Single mode
• Colour: blue
• 1 pieces



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • FOC plug
    • Design
    • SC connector, simplex
    • Assembly
    • Single plug
    • Colour
    • Blue
  • Interfaces
    • Connection
    • Singlemode
  • Specials
    • Specification
    • NTT-compatible
Datasheet/manual