0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL KUPPLUNG 7 :: LC/LC duplex, single mode, beige metal

Item-No.: LWL KUPPLUNG 7
€5,95
Category of goods: 1 = discountable

LWL KUPPLUNG 7

  • Product Description
  • Technical information
  • General
    • Type
    • FOC coupling
    • Design
    • LC / LC Duplex
    • Assembly
    • Ferrule, Phosphor-Bronze
    • Colour
    • Beige
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • Singlemode
• Fibre optic adapter in SC simplex metal enclosure
• LC duplex, single mode
• SC simplex cut-out
• With two M2x10 screws
• With snap-on mounting



Manufacturer : EFB-ELEKTRONIK
Factory number : 53343.1
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • FOC coupling
    • Design
    • LC / LC Duplex
    • Assembly
    • Ferrule, Phosphor-Bronze
    • Colour
    • Beige
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • Singlemode
Datasheet/manual