Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL KUPPLUNG 5 :: SC duplex multi-mode

Item-No.: LWL KUPPLUNG 5
€6,40
Category of goods: 1 = discountable

LWL KUPPLUNG 5

  • Product Description
  • Technical information
  • General
    • Type
    • FOC coupling
    • Design
    • ST/SC duplex
    • Assembly
    • Ferrule, Phosphor-Bronze
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • Multimode
  • Specials
    • Specification
    • Euromicron

• Optical-fibre coupler in full-metal enclosure
• Euromicron. ST/SC duplex, multi-mode
• ferrule, phosphor-bronze
• For optical-fibre plugs ST and SC
• With 2x threaded screws M2 x 10



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • FOC coupling
    • Design
    • ST/SC duplex
    • Assembly
    • Ferrule, Phosphor-Bronze
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • Multimode
  • Specials
    • Specification
    • Euromicron
Datasheet/manual