Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL KUPPLUNG 1 :: SC duplex multi-mode

Item-No.: LWL KUPPLUNG 1
€1,40
Category of goods: 1 = discountable

LWL KUPPLUNG 1

  • Product Description
  • Technical information
  • General
    • Type
    • FOC coupling
    • Design
    • SC / SC duplex
    • Assembly
    • Ferrule, Phosphor-Bronze
    • Colour
    • Beige
    • Material
    • Plastic housing
Optical-fibre coupler in plastic enclosure
SC duplex multi-mode,
ferrule, ceramic
For optical-fibre plug SC



Manufacturer : EFB-ELEKTRONIK
Factory number : 53303.32
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • FOC coupling
    • Design
    • SC / SC duplex
    • Assembly
    • Ferrule, Phosphor-Bronze
    • Colour
    • Beige
    • Material
    • Plastic housing
Datasheet/manual