Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL ET-25170 :: Optical-fibre socket, including 9 adapter plates

Item-No.: LWL ET-25170
€11,80
Category of goods: 1 = discountable

LWL ET-25170

  • Product Description
  • Technical information
  • General
    • Type
    • FOC box
    • Assembly
    • Incl. 8 adapter plates
    • Mounting form
    • Clip locking
    • Material
    • Zinc diecast housing
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm

Optical-fibre box

Multi-system socket with locking clip in zinc die-cast housing UPEK.

• Colour RAL9010

• Locking clip and screw for the adapter plates

• With laser symbol and title block

• Incl. 9 unpopulated adapter plates for: SC-simplex, SC-duplex, E2000®-simplex, MTRJ, AMP/MTRJ, ST, FC, DIN, LC-duplex and blanking plate


---Supplied without couplers----


See the data sheet for further details!



Manufacturer : EFB-ELEKTRONIK
Factory number : ET-25170
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • FOC box
    • Assembly
    • Incl. 8 adapter plates
    • Mounting form
    • Clip locking
    • Material
    • Zinc diecast housing
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
Datasheet/manual