Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 53357.31 :: LC dpx. Adapter OM3/OM4 sleeve ceramic

Item-No.: LWL 53357.31
Colour:

€2,80




Kunststoff Kupplung LC Duplex MM aqua, Keramikhüls

  • Product Description
  • Technical information
  • General
    • Type
    • FOC coupling
    • Design
    • LC Duplex
    • Colour
    • Turquoise
  • Interfaces
    • Connection
    • Mulitmode
LC Duplex Adapter with Plastic Housing

  • breakout SC-simplex
  • with snap-in fixing



Manufacturer : EFB-ELEKTRONIK
Factory number : 53357.31
Package weight : 0.0036 kg
RoHS : conform
Technical information
  • General
    • Type
    • FOC coupling
    • Design
    • LC Duplex
    • Colour
    • Turquoise
  • Interfaces
    • Connection
    • Mulitmode
Datasheet/manual