Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 53352.3V1 :: LC 4 quad adapter ,Multimode

Item-No.: LWL 53352.3V1
Colour:

€6,20




Kunststoff Kupplung LC 4-fach MM beige, Keramikhül

  • Product Description
  • Technical information
  • General
    • Type
    • FOC coupling
    • Design
    • LC Quad
    • Colour
    • Beige
  • Interfaces
    • Connection
    • Mulitmode
LC Quad Adapter with Plastic Housing

  • breakout SC-duplex
  • with snap-in fixing



Manufacturer : EFB-ELEKTRONIK
Factory number : 53352.3V1
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • FOC coupling
    • Design
    • LC Quad
    • Colour
    • Beige
  • Interfaces
    • Connection
    • Mulitmode
Datasheet/manual