Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SCSCOM3DAQ3 :: SC-SC MM OM3 DUPLEX, 3 m - 50/125 µm

Item-No.: SCSCOM3DAQ3
Technology:

Cable length:

€9,50
Category of goods: 1 = discountable

SCSCOM3DAQ3

  • Product Description
  • Technical information
  • General
    • Technology
    • OM3
    • Type
    • Duplex SC/SC patch cable
    • Assembly
    • Compact charger 900 µ jacket
  • Measures
    • Cable length
    • 3 m
  • Implementation
    • Type of connector
    • SC <> SC

Fibre-optic duplex patch cable SC-SC MM OM3

Construction:
• Ceramic ferrule connector with dust cap
• Loose tube fibre, 900-µ coating
• Cable diameter: standard 2.8 mm

• RoHS compliant
• Packaging: individual test certificate and unique product identification number

Technical data:
• Type and plug
• Patch cable OM3 50/125 /// SC, ST, LC

Standard:
• Complies with IEC, EIA, TIA and Telcordia

Cable specification:
• Material: zero halogen (LSZH)
• Reinforcement element: aramid
• Compressive strength: 1000 N
• Operating temperature: -20°C - +60°C
• Cable colour: standard ORANGE
• Fire load OM3: IEC 60332-1
• Fibre: 900 µm, OM3 ITU-T G651.1, TIA/EIA 492 AAAB, IEC60793-2-10 compliant

Plug specification (optical performance):
• Multimode OM3
• Insertion loss: max 0.25 dB (IEC 61300-3-4)
• Insertion loss: typical 0.15 dB (IEC 61300-3-4)

Fibre specification/OM3:
• Attenuation (dB) km 2.8 @ 850 nm/0.8 @ 1300 nm
• OFL bandwidth (MHz x km) 1500 @ 500 nm/500 @ 1310 nm



Manufacturer : FIBREFAB
Factory number : SCSCOM3DAQ3
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Technology
    • OM3
    • Type
    • Duplex SC/SC patch cable
    • Assembly
    • Compact charger 900 µ jacket
  • Measures
    • Cable length
    • 3 m
  • Implementation
    • Type of connector
    • SC <> SC
Datasheet/manual