Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


O7413.3 :: Duplex Jumper SC-SC 50/125µ, 3 m, OM3, aqua

Item-No.: O7413.3
Technology:

Cable length:

€7,95




Duplex Jumper SC/SC 50/125µ 3 m, OM3, LSZH, aqua

  • Product Description
  • Technical information
  • General
    • Technology
    • OM3
    • Type
    • Duplex SC/SC patch cable
    • Assembly
    • 50/125 µm
    • Colour
    • Turquoise
  • Measures
    • Cable length
    • 3 m
  • Implementation
    • Type of connector
    • SC <> SC
Fiber jumper are well defined components in international standard of structured cabling ISO/IEC11801.
Due to many different network protocols created in the last 25 years , also a wide range of connectors had been developed. Some of them are still important today: LC, SC, E2000, MPO/MTP
Fiber jumper(patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard.
Rating of performance, known as category, as well as performance of total transmission channel, known as link class, makes differantiation of quality concerning RJ45 patchcords possible.

Similar descriptions for patchcords:
Connection cable, drop cable, adapter cable, interconnecting cord, Jumper


Features of EFB Patchcable
With Aramid yarn reinforced strain relief
Halogen-free and flame retardant jacket to IEC 60754-2, IEC 60332-1 and IEC 61034
EFB fiber optic connectors meet the min. Quality class Grade B / 2 in accordance with IEC 61753-1 for singlemode and Grade A / 1 for multimode according to IEC 61753-222-2 (Draft)
100% tested and with a custom measurement protocol



Manufacturer : EFB-ELEKTRONIK
Factory number : O7413.3
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Technology
    • OM3
    • Type
    • Duplex SC/SC patch cable
    • Assembly
    • 50/125 µm
    • Colour
    • Turquoise
  • Measures
    • Cable length
    • 3 m
  • Implementation
    • Type of connector
    • SC <> SC
Datasheet/manual