Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL U-DQ 4-100 :: Optical-fibre outdoor cable, 4G, 100 m

SAVE13%
Item-No.: LWL U-DQ 4-100
€119,00
€102,95
Category of goods: 1 = discountable

LWL U-DQ 4-100

  • Product Description
  • Technical information
  • General
    • Technology
    • OM2
    • Type
    • FOC outdoor cable
    • Assembly
    • Halogen- and metal-free
    • Design
    • Rodent protection, moisture barrier
    • Mounting form
    • 4 fibres
    • Cable type
    • LSZH
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Type of connector
    • Without
  • Specials
    • Specification
    • U-DQ(ZN)BH 4G 50L/ 125µ

Optical-fibre external cable

Suitable for being laid in the ground and indoor installation. With rodent protection and moisture barrier. The cable is free of halogen and metal.

OM2 fibre: U-DQ(ZN)BH 4G 50L/125 µ
Ø: 8 mm
Outer sheath: LSZH
Length: 100 m



Package weight : 6.7 kg
RoHS : conform
Technical information
  • General
    • Technology
    • OM2
    • Type
    • FOC outdoor cable
    • Assembly
    • Halogen- and metal-free
    • Design
    • Rodent protection, moisture barrier
    • Mounting form
    • 4 fibres
    • Cable type
    • LSZH
  • Measures
    • Cable length
    • 100 m
  • Implementation
    • Type of connector
    • Without
  • Specials
    • Specification
    • U-DQ(ZN)BH 4G 50L/ 125µ
Datasheet/manual