Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL LABEL 3 :: Laser labelling

Item-No.: LWL LABEL 3
€0,99
Category of goods: 1 = discountable

LWL LABEL 3

  • Product Description
  • Technical information
  • Specials
    • Specification
    • Map with 10 stickers
  • Measures
    • Length
    • 12.5 mm
    • Width
    • 3.0 mm
  • General
    • Type
    • Warning sign
    • Design
    • Warning against laser radiation

Decal: Danger - laser beams.

10 decals per label. 3x 12.5 mm
Price per card



Package weight : 0.025 kg
RoHS : conform
Technical information
  • Specials
    • Specification
    • Map with 10 stickers
  • Measures
    • Length
    • 12.5 mm
    • Width
    • 3.0 mm
  • General
    • Type
    • Warning sign
    • Design
    • Warning against laser radiation
Datasheet/manual