reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL LABEL 2 :: Labelling strip

Item-No.: LWL LABEL 2
€0,70
Category of goods: 1 = discountable

LWL LABEL 2

  • Product Description
  • Technical information
  • General
    • Design
    • Caution: glass fibre cable
    • Type
    • Warning sign
  • Measures
    • Length
    • 150.0 mm
    • Width
    • 19.0 mm
  • Specials
    • Specification
    • Individual strips

Decal: Caution optical-fibre cable.

19 x 50 mm. Price per decal.



Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Design
    • Caution: glass fibre cable
    • Type
    • Warning sign
  • Measures
    • Length
    • 150.0 mm
    • Width
    • 19.0 mm
  • Specials
    • Specification
    • Individual strips
Datasheet/manual