Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LWL 4XLC/ST50-1 :: Duplex adapter cable, LC/ST, 1 m

Item-No.: LWL 4XLC/ST50-1
Cable length:

€5,40
Category of goods: 1 = discountable

LWL 4XLC/ST50-1

  • Product Description
  • Technical information
  • General
    • Technology
    • OM2
    • Type
    • Duplex LC/ST patch cable
    • Assembly
    • Compact charger 900 µ jacket
    • Design
    • Ceramic plug with a dust cap
    • Material
    • Halogen-free
    • Cable type
    • Zip twin cable 2.8 x 6.6 mm
  • Measures
    • Cable length
    • 1 m
  • Implementation
    • Type of connector
    • LC <> ST
  • Specials
    • Specification
    • I-VH2G 50/125µ

Duplex optical-fibre adapter cable with 2 x 2 plugs

Device connection and patching cable (halogen-free) with both ends fitted with optical-fibre cable plugs.

Fibre: I-VH2G 50/125 µ OM2
Plugs: 2 x LC ceramics on 2x ST ceramics
Length: 1 m



Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Technology
    • OM2
    • Type
    • Duplex LC/ST patch cable
    • Assembly
    • Compact charger 900 µ jacket
    • Design
    • Ceramic plug with a dust cap
    • Material
    • Halogen-free
    • Cable type
    • Zip twin cable 2.8 x 6.6 mm
  • Measures
    • Cable length
    • 1 m
  • Implementation
    • Type of connector
    • LC <> ST
  • Specials
    • Specification
    • I-VH2G 50/125µ
Datasheet/manual