Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCSTOM4DEV1 :: LC-ST MM OM4 DUPLEX 1M

Item-No.: LCSTOM4DEV1
Technology:

Cable length:

€10,00
Category of goods: 1 = discountable

LCSTOM4DEV1

  • Product Description
  • Technical information
  • General
    • Technology
    • OM4
    • Type
    • Duplex LC/ST patch cable
    • Assembly
    • Compact charger 900 µ jacket
  • Measures
    • Cable length
    • 1 m
  • Implementation
    • Type of connector
    • LC <> ST
Fiber Duplex Patch Cable LC-ST MM OM4

construction:
• ceramic ferrule connector with dust cover
• 900µ tight buffer coating
• Cable diameter 2.8mm Standard (ST, SC, SCA)
• Cable diameter 2.0mm standard (LC, LCA)

• RoHS compliance
• Packaging: Individual test certificate and unique product identification number

Specifications:
• type and connector
• Patch Cable OM4 50/125

Standard:
• conform to IEC, EIA, TIA and Telcordia

Cable specification:
• Material: halogen (LSZH)
• reinforcing element: aramid
• Compressive strength: 1000 N
• Operating Temperature: -20 ° C to +60 ° C
• Fire load OM4: IEC 60332-1 / IEC60332-3
• Fiber: 900um, OM4 ITU-T G651.1, TIA / EIA 492 AAAB, IEC60793-2-10 compliant

Connector specification (optical power):
• Multimode OM4
• Insertion loss: Max. 0.25dB (IEC 61300-3-4)
• Insertion Loss: 0.15dB typical (IEC 61300-3-4)

Fiber specification / OM4:
• Loss (dB) 2.8 km @ 850nm / 0.8 @ 1310
• OFL bandwidth (MHz x km) 3500 @ 500nm / 500 @ 1310



Manufacturer : FIBREFAB
Factory number : LCSTOM4DEV1
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Technology
    • OM4
    • Type
    • Duplex LC/ST patch cable
    • Assembly
    • Compact charger 900 µ jacket
  • Measures
    • Cable length
    • 1 m
  • Implementation
    • Type of connector
    • LC <> ST
Datasheet/manual