Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCLCOM4DEV5 :: LC-LC MM OM4 DUPLEX, 5 m - 50/125 µm

Item-No.: LCLCOM4DEV5
Technology:

Cable length:

€18,95
Category of goods: 1 = discountable

LCLCOM4DEV5

  • Product Description
  • Technical information
  • General
    • Technology
    • OM4
    • Type
    • Duplex LC/LC patch cable
    • Assembly
    • Compact charger 900 µ jacket
  • Measures
    • Cable length
    • 5 m
  • Implementation
    • Type of connector
    • LC <> LC

Fibre-optic duplex patch cable LC-LC MM OM4

Design:
• Ceramic ferrule connector with dust cap
• Composite buffered fibre 900 µ jacket
• Cable diameter standard 2.8 mm (ST, SC, SCA)
• Cable diameter standard 2.0 mm (LC, LCA)

• RoHS compliant
• Packaging: individual test certificate and unique product identification number

Technical data:
• Type and plug
• Patch cable OM4 50/125 /// SC

Standard:
• Complies with IEC, EIA, TIA and Telcordia

Cable specification:
• Material: Zero Halogen (LSZH)
• Reinforcement element: Aramid
• Compressive strength: 1000 N
• Operating temperature: -20°C to +60°C
• Fire load OM4: IEC 60332-1/IEC60332-3
• Fibre: 900 µm, OM4 ITU-T G651.1, TIA/EIA 492 AAAB, IEC60793-2-10 compliant

Plug specification (optical performance):
• Multimode OM4
• Insertion loss: max 0.25 dB (IEC 61300-3-4)
• Insertion loss: typical 0.15 dB (IEC 61300-3-4)

Fibre specification/OM4:
• Attenuation (dB) km 2.8 @ 850 nm/0.8 @ 1310 nm
• OFL bandwidth (MHz x km) 3500 @ 500 nm/500 @ 1310 nm



Manufacturer : FIBREFAB
Factory number : LCLCOM4DEV5
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Technology
    • OM4
    • Type
    • Duplex LC/LC patch cable
    • Assembly
    • Compact charger 900 µ jacket
  • Measures
    • Cable length
    • 5 m
  • Implementation
    • Type of connector
    • LC <> LC
Datasheet/manual