Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCLC09DYE5 :: LC-LC SM OS1/OS2 DUPLEX, 5 m - 09/125 µm

Item-No.: LCLC09DYE5
Technology:

Cable length:

€12,00
Category of goods: 1 = discountable

LCLC09DYE5

  • Product Description
  • Technical information
  • General
    • Technology
    • OS1/OS2
    • Type
    • Duplex LC/LC patch cable
    • Assembly
    • Compact charger 900 µ jacket
  • Measures
    • Cable length
    • 5 m
  • Implementation
    • Type of connector
    • LC <> LC

Fibre-optic duplex patch cable LC-LC SM OS1/OS2

Design:
• Ceramic ferrule connector with dust cap
• Composite buffered fibre 900 µ jacket
• Cable diameter standard 2.8 mm (ST, SC, SCA)
• Cable diameter standard 2.0 mm (LC, LCA)

• RoHS: compliant
• Packaging: individual test certificate and unique product identification number

Technical data
• Type and plug
• Patch cable OS1/OS2 09/125

Standard:
• Complies with IEC, EIA, TIA and Telcordia

Cable specification:
• Material: Zero Halogen (LSZH)
• Reinforcement element: Aramid
• Compressive strength: 1000 N
• Operating temperature: -20°C to +60°C
• Cable colour: standard YELLOW
• Fire load: IEC 60332-1
• Fibre: 900 µm, OS1/OS2 ITU-652.D, TIA/EIA 492 CAAA compliant

Plug specification (optical performance):
• Single mode
• Insertion loss: max 0.25 dB (IEC 61300-3-4)
• Insertion loss: typical 0.18 dB (IEC 61300-3-4)
• Return loss: UPC/APC 55/65 dB (IEC 61300-3-6)

Fibre specification:
• Attenuation (dB) km 0.38 @ 1319 nm/0.25 @ 1550 nm
• Chromatic dispersion (ps/nm x km) 3.0 @ 1310 nm/18.0 @ 1550 nm



Manufacturer : FIBREFAB
Factory number : LCLC09DYE5
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Technology
    • OS1/OS2
    • Type
    • Duplex LC/LC patch cable
    • Assembly
    • Compact charger 900 µ jacket
  • Measures
    • Cable length
    • 5 m
  • Implementation
    • Type of connector
    • LC <> LC
Datasheet/manual