Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84685 :: Duplex-LWL, LC/ST, 50/125µ, 1m, OM4

Item-No.: DELOCK 84685
Cable length:

€8,95




DELOCK 84685

  • Product Description
  • Technical information
  • General
    • Technology
    • OM4
    • Type
    • Duplex LC/ST patch cable
    • Assembly
    • 50/125 µm
    • Colour
    • violet
    • Design
    • Ceramic plug with a dust cap
  • Measures
    • Cable length
    • 1 m
  • Implementation
    • Type of connector
    • LC <> ST
This OM4 fiber optical cable by Delock is used to connect different networking devices, such as a NIC with an SFP module to a switch or a media converter.

Specification
  • Connector: LC Duplex > ST Duplex
  • Multimode OM4 Cable
  • Faser: 50/125 µm
  • Ceramic ferrule with dust protection
  • LSOH Cable
  • Colour: violett
  • Length: ca. 1 m


System requirements
  • One free LC duplex port


Package content
  • Optical Fibre Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84685
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Technology
    • OM4
    • Type
    • Duplex LC/ST patch cable
    • Assembly
    • 50/125 µm
    • Colour
    • violet
    • Design
    • Ceramic plug with a dust cap
  • Measures
    • Cable length
    • 1 m
  • Implementation
    • Type of connector
    • LC <> ST