Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPE 156-3-064 :: Sockets 2.00 mm, 2X32, straight

Item-No.: MPE 156-3-064
€2,99
Category of goods: 1 = discountable

MPE 156-3-064

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 2x 32
    • Material
    • Copper alloy/thermoplastic
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 2-row
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 4.3 mm
  • Electrical values
    • Load limit
    • 1.5 A / 150 V DC
    • Approval
    • UL 94V-0

Multipole receptacle straight
• RM: 2.00 mm
• Variant 3 — 2X32

• Current rating: 1.5 A
• Nominal voltage: 150 V eff/V DC
• Dielectric strength: 500 V eff for 1 minute
• Contact material: copper alloy
• Insulation material: Thermoplast UL 94 V-0
• Operating temperature: -40 °C to +105 °C
• Max. process temperature: 260 °C for 10 seconds



Manufacturer : MPE-GARRY
Factory number : 156-3-064-0-NFX-YS0
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 2x 32
    • Material
    • Copper alloy/thermoplastic
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 2-row
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 4.3 mm
  • Electrical values
    • Load limit
    • 1.5 A / 150 V DC
    • Approval
    • UL 94V-0
Datasheet/manual