Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPE 115-3-072 :: Precision sockets 2.54 mm, 2X36, straight

Item-No.: MPE 115-3-072
€3,60
Category of goods: 1 = discountable

MPE 115-3-072

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 2x 36
    • Material
    • Copper alloy/thermoplastic
    • Design
    • Precision contacts
    • Temperatur max.
    • -55 ... +125
  • Specials
    • Specification
    • 2-row
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 7.0 mm
  • Electrical values
    • Load limit
    • 3 A / 150 VDC
    • Approval
    • UL 94V-0

Sockets, straight design

• Turned contacts
• RM: 2.54 mm
• Variant 3 — 2X36

• Nominal current: 3.0 A
• Nominal voltage: 150 V eff/V DC
• Dielectric strength: 500 V eff for 1 minute
• Contact material: copper alloy
• Insulation material: Thermoplast UL 94 V-0
• Operating temperature: -55 °C to +125 °C
• Max. process temperature: 260 °C for 10 seconds



Manufacturer : MPE-GARRY
Factory number : 115-3-072-0-MTF-XS0
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 2x 36
    • Material
    • Copper alloy/thermoplastic
    • Design
    • Precision contacts
    • Temperatur max.
    • -55 ... +125
  • Specials
    • Specification
    • 2-row
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 7.0 mm
  • Electrical values
    • Load limit
    • 3 A / 150 VDC
    • Approval
    • UL 94V-0
Datasheet/manual