Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BL 2X25G 2,54 :: 2x 25-pin socket terminal strip, straight, RM 2.54

Item-No.: BL 2X25G 2,54
€0,99
Category of goods: 1 = discountable

BL 2X25G 2,54

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 2x 25
    • Material
    • Gold-plated
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 2-row
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 5.0 mm
    • Depth
    • 2.6 mm
  • Electrical values
    • Load limit
    • 1 A / 500 VDC

2x 25-pin socket terminal strip, straight, RM 2.54



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 2x 25
    • Material
    • Gold-plated
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 2-row
  • Measures
    • Content spacing
    • 2.54 mm
    • Height
    • 5.0 mm
    • Depth
    • 2.6 mm
  • Electrical values
    • Load limit
    • 1 A / 500 VDC
Datasheet/manual