Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BL 1X36G7 2,54 :: Socket - 36-pin, straight, 2.54 pitch, H: 7.0 mm

Item-No.: BL 1X36G7 2,54
€1,60
Category of goods: 1 = discountable

BL 1X36G7 2,54

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 1x 36
  • Specials
    • Specification
    • 1-row
  • Electrical values
    • Approval
    • UL 94V-0

For square pins 0.63 - 0.64 mm and round pins 0.7 - 0.9 mm



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 1x 36
  • Specials
    • Specification
    • 1-row
  • Electrical values
    • Approval
    • UL 94V-0
Datasheet/manual