Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BL 1X32G SMD2,00 :: 32-pin SMD socket terminal strip, straight, RM 2.00

Item-No.: BL 1X32G SMD2,00
€0,89
Category of goods: 1 = discountable

BL 1X32G SMD2,00

  • Product Description
  • Technical information
  • General
    • Type
    • SMD socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 1x 32
    • Material
    • Gold-plated
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 4.4 mm

32-pin SMD socket terminal strip, straight, RM 2.00



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD socket terminal strip
    • Assembly
    • Straight
    • Pole number
    • 1x 32
    • Material
    • Gold-plated
    • Temperatur max.
    • -40 ... +105
  • Specials
    • Specification
    • 1-row
  • Measures
    • Content spacing
    • 2.00 mm
    • Height
    • 4.4 mm
Datasheet/manual