0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECB 3 :: Thermal module, Peltier element, 40x40x3.3 mm

Item-No.: TECB 3
€28,95
Category of goods: 1 = discountable

TECB 3

  • Product Description
  • Technical information
  • General
    • Model
    • Thermoelectric module
  • Electrical values
    • Voltage DC
    • Max. 15,4 V=
    • Current
    • Max. 8,5
    • Performance
    • Max. 68,8 W
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 3.3 mm
Thermoelectric

module for cooling, heating and temperature stabilisation of objects.

Peltier elements consist of a semiconductor element between two plates – one cold side and one hot side. Through the current flow in the semiconductor element heat is transferred from the cold side to the hot side. The cold/hot side can be switched by reversing the polarity. Delta-t max 67°C



Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Model
    • Thermoelectric module
  • Electrical values
    • Voltage DC
    • Max. 15,4 V=
    • Current
    • Max. 8,5
    • Performance
    • Max. 68,8 W
  • Measures
    • Length
    • 40 mm
    • Width
    • 40 mm
    • Height
    • 3.3 mm
Datasheet/manual