Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEC1 127 05 :: Thermal module, Peltier element, 40x40x4.1 mm

Item-No.: TEC1 127 05
€17,70
Category of goods: 1 = discountable

TEC1 127 05

  • Product Description
  • Technical information
  • General
    • Model
    • Thermoelectric module

Thermoelectric module for cooling, heating and temperature stabilisation of objects.

Peltier elements consist of a semiconductor element between two plates – one cold side and one hot side. Through the current flow in the semiconductor element heat is transferred from the cold side to the hot side. The cold/hot side can be switched by reversing the polarity.

Thermoelectrical parameters
Max. current: 6 A
Max. voltage: 15.4 V
Max. output: 52 W
Temperature range: up to 67 °C



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Model
    • Thermoelectric module
Datasheet/manual