Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TB 127 2,0 :: Thermal module, Peltier element, 48x48x4.8 mm

Item-No.: TB 127 2,0
€39,20
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

TB 127 2,0

  • Product Description
  • Technical information
  • General
    • Model
    • Thermoelectric module

Thermoelectric module for cooling, heating and temperature stabilisation of objects.

Peltier elements consist of a semiconductor element between two plates – one cold side and one hot side. Through the current flow in the semiconductor element heat is transferred from the cold side to the hot side. The cold/hot side can be switched by reversing the polarity.

Thermoelectrical parameters
Max. current: 7.6 A
Max. voltage: 16.3 V
Max. output: 76 W
Temperature range: -50 ... +80°C



Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Model
    • Thermoelectric module
Datasheet/manual