reichelt elektronik GmbH & Co. KG Elektronikring 126452 Sande Germanyphone: +49 (0)4422 955-333mail: info@reichelt.dewww.reichelt.de
Model:
Axial fan
Length:
40 mm
Voltage DC:
5 V=
Width:
Height:
10 mm
Current:
0.18
Performance:
0.9 W
Ventilation system performance:
7.8 m³/h
Rotation speed:
6000 RPM
€3,25
delivery time: 3-5 business days
12 V=
0.15
1.8 W
15.6 m³/h
8000 RPM
€7,70
in stock, delivery time: 1-2 business days
24 V=
0.07
1.68 W
21 m³/h
10000 RPM
€8,20
20 mm
0.22
2.64 W
19.8 m³/h
9500 RPM
€7,90
0.09
2.16 W
16.2 m³/h
6500 RPM
€6,99
available from: 08.05.2019
28 mm
0.35
4.2 W
31.8 m³/h
11000 RPM
€21,40
0.2
4.8 W
€9,30
60 mm
15 mm
36.5 m³/h
4200 RPM
€6,20
0.24
2.88 W
42.9 m³/h
4800 RPM
0.05
1.2 W
4000 RPM
€6,70
0.08
1.92 W
33.6 m³/h
4500 RPM
€7,85
0.13
1.56 W
30.6 m³/h
4400 RPM
€6,50
0.17
2.04 W
€14,50
25 mm
2.4 W
57 m³/h
5000 RPM
0.4
74.4 m³/h
6800 RPM
0.16
3.84 W
€7,50