Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST RL90-12 N :: Radial fan, 12V DC, 121 x 121 x 37 mm, rpm: 2500

Item-No.: PAPST RL90-12 N
€70,60
Category of goods: 1 = discountable

PAPST RL90-12 N

  • Product Description
  • Technical information
  • General
    • Model
    • Radial fan
    • Type
    • External DC rotor motor
    • Technology
    • Ball bearing
    • Design
    • DC
    • Noise
    • 49.0 dB
    • Temperatur max.
    • -30 ... +75
    • Material
    • Metal
    • Pole number
    • 2
  • Electrical values
    • Voltage DC
    • 12 V=
    • Performance
    • 5.5 W
  • Measures
    • Length
    • 121 mm
    • Width
    • 121 mm
    • Height
    • 37 mm
    • Ventilation system performance
    • 40.0 m³/h
  • Implementation
    • Rotation speed
    • 2500 RPM
  • Interfaces
    • Connection
    • Litz wires, stripped, tinned
  • Weights
    • Weight
    • 420.0 g
  • Packaging
    • Packaging
    • Single

ebm-papst fans have set the standard in electronic cooling for decades. Compact, quiet and highly efficient, the energy-saving fans adapt to cooling needs and can be intelligently networked with the device logic.

Radial fans
Radial fans are superior high-pressure solutions with radial design, 90° air redirection and carefully optimised fan wheels. The ideal solution for highly compact server racks at design heights of 1 and 2 U.



Manufacturer : EBM-PAPST
Factory number : RL90-18-12N
Package weight : 0.4 kg
RoHS : conform
Technical information
  • General
    • Model
    • Radial fan
    • Type
    • External DC rotor motor
    • Technology
    • Ball bearing
    • Design
    • DC
    • Noise
    • 49.0 dB
    • Temperatur max.
    • -30 ... +75
    • Material
    • Metal
    • Pole number
    • 2
  • Electrical values
    • Voltage DC
    • 12 V=
    • Performance
    • 5.5 W
  • Measures
    • Length
    • 121 mm
    • Width
    • 121 mm
    • Height
    • 37 mm
    • Ventilation system performance
    • 40.0 m³/h
  • Implementation
    • Rotation speed
    • 2500 RPM
  • Interfaces
    • Connection
    • Litz wires, stripped, tinned
  • Weights
    • Weight
    • 420.0 g
  • Packaging
    • Packaging
    • Single
Datasheet/manual