Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST LZ370 :: NTC resistor 100 kOhm

Item-No.: PAPST LZ370
€0,95
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

PAPST LZ370

  • Product Description
  • Technical information
  • General
    • Model
    • NTC resistor
    • Design
    • DC / 100 kOhm

NTC resistor 100K
Family: DC axial fan, 119 x 119 mm, Variofan
Resistance: 100 kOhm



Manufacturer : EBM-PAPST
Factory number : LZ370
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Model
    • NTC resistor
    • Design
    • DC / 100 kOhm
Datasheet/manual