Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST LZ 30 P :: Plastic guard 119x119mm

Item-No.: PAPST LZ 30 P
€1,99
Category of goods: 1 = discountable

PAPST LZ 30 P

  • Product Description
  • Technical information
  • General
    • Model
    • Protective grille
    • Material
    • Plastic
  • Measures
    • Length
    • 127 mm
    • Width
    • 127 mm
ebm-papst guard
Suitable for fan 119x119 mm
material : plastic



Manufacturer : EBM-PAPST
Factory number : LZ 30 P
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Model
    • Protective grille
    • Material
    • Plastic
  • Measures
    • Length
    • 127 mm
    • Width
    • 127 mm
Datasheet/manual