reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST LZ 23-2 :: Plastic protective grille, 92 x 92 mm, type LZ23-2

Item-No.: PAPST LZ 23-2
€3,40
Category of goods: 1 = discountable

LZ23-2

  • Product Description
  • Technical information
  • General
    • Model
    • Protective grille
    • Material
    • Plastic
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm

• 92 x 92 mm



Manufacturer : EBM-PAPST
Factory number : 992 0023 002
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Model
    • Protective grille
    • Material
    • Plastic
  • Measures
    • Length
    • 92 mm
    • Width
    • 92 mm
Datasheet/manual