Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAPST LZ 120 :: EBM-papst connection cable 610 mm

Item-No.: PAPST LZ 120
€1,85
Category of goods: 1 = discountable

PAPST LZ 120

  • Product Description
  • Technical information
  • General
    • Model
    • Fan connection cable
    • Design
    • AC
  • Measures
    • Length
    • 610 mm

EBM-papst connection cable 610 mm

• For AC axial fans 119 x 119 mm
• With wire end ferrules
• Length: 610 mm



Manufacturer : EBM-PAPST
Factory number : LZ 120
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Model
    • Fan connection cable
    • Design
    • AC
  • Measures
    • Length
    • 610 mm
Datasheet/manual